STMicroelectronics STripFET F7 N-Channel MOSFET, 80 A, 60 V, 3-Pin TO-220 STP140N6F7

Номер на артикул на RS: 168-8960Марка: STMicroelectronics№ по каталога на производителя: STP140N6F7
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

60 V

Series

STripFET F7

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.5 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

158 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.4mm

Typical Gate Charge @ Vgs

55 nC @ 10 V

Number of Elements per Chip

1

Width

4.6mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

9.15mm

Страна на произход

China

Детайли за продукта

N-Channel STripFET™ F7 Series, STMicroelectronics

The STMicroelectronics STripFET™ F7 series of low-voltage MOSFETs have lower device on-state resistance, with reduced internal capacitance and gate charge for faster and more efficient switching.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 55,20

€ 1,104 Each (In a Tube of 50) (ex VAT)

STMicroelectronics STripFET F7 N-Channel MOSFET, 80 A, 60 V, 3-Pin TO-220 STP140N6F7

€ 55,20

€ 1,104 Each (In a Tube of 50) (ex VAT)

STMicroelectronics STripFET F7 N-Channel MOSFET, 80 A, 60 V, 3-Pin TO-220 STP140N6F7
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 1,104€ 55,20
100 - 200€ 1,076€ 53,81
250+€ 1,05€ 52,48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

60 V

Series

STripFET F7

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.5 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

158 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.4mm

Typical Gate Charge @ Vgs

55 nC @ 10 V

Number of Elements per Chip

1

Width

4.6mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

9.15mm

Страна на произход

China

Детайли за продукта

N-Channel STripFET™ F7 Series, STMicroelectronics

The STMicroelectronics STripFET™ F7 series of low-voltage MOSFETs have lower device on-state resistance, with reduced internal capacitance and gate charge for faster and more efficient switching.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more