STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 10 A, 600 V, 3-Pin TO-220FP STP10NK60ZFP

Номер на артикул на RS: 920-8723Марка: STMicroelectronics№ по каталога на производителя: STP10NK60ZFP
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

600 V

Series

MDmesh, SuperMESH

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

750 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

35 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

50 nC @ 10 V

Width

4.6mm

Maximum Operating Temperature

+150 °C

Height

9.3mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 91,90

€ 1,838 Each (In a Tube of 50) (ex VAT)

STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 10 A, 600 V, 3-Pin TO-220FP STP10NK60ZFP

€ 91,90

€ 1,838 Each (In a Tube of 50) (ex VAT)

STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 10 A, 600 V, 3-Pin TO-220FP STP10NK60ZFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 1,838€ 91,90
100 - 450€ 1,43€ 71,50
500 - 950€ 1,215€ 60,75
1000 - 4950€ 1,012€ 50,58
5000+€ 0,956€ 47,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

600 V

Series

MDmesh, SuperMESH

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

750 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

35 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

50 nC @ 10 V

Width

4.6mm

Maximum Operating Temperature

+150 °C

Height

9.3mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more