Технически документи
Спецификации
Brand
STMicroelectronicsBattery Type
Lithium-Ion
Mounting Type
Surface Mount
IC Type
Battery Charge Controller IC
Package Type
DFN
Pin Count
12
Typical Operating Supply Voltage
4.55 to 5.4 V
Dimensions
3.15 x 3.15 x 0.75mm
Length
3.15mm
Width
3.15mm
Height
0.75mm
Maximum Operating Temperature
+85 °C
Maximum Output Current
200mA
Maximum Output Voltage
3.193 V
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
3.007 V
Детайли за продукта
Battery Charging & Monitoring Controllers, STMicroelectronics
Battery Charging & Monitoring, STMicroelectronics
€ 9,57
€ 1,913 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 9,57
€ 1,913 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STMicroelectronicsBattery Type
Lithium-Ion
Mounting Type
Surface Mount
IC Type
Battery Charge Controller IC
Package Type
DFN
Pin Count
12
Typical Operating Supply Voltage
4.55 to 5.4 V
Dimensions
3.15 x 3.15 x 0.75mm
Length
3.15mm
Width
3.15mm
Height
0.75mm
Maximum Operating Temperature
+85 °C
Maximum Output Current
200mA
Maximum Output Voltage
3.193 V
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
3.007 V
Детайли за продукта