STMicroelectronics STNRGPF01TR, Power Factor Controller, 1 MHz, 5.5 V 38-Pin, TSSOP38

Номер на артикул на RS: 202-5524Марка: STMicroelectronics№ по каталога на производителя: STNRGPF01TR
brand-logo

Технически документи

Спецификации

Maximum Switching Frequency

1 MHz

Start-up Supply Current

28mA

IC Type

Power Factor Controller IC

Maximum Source Current

7.75mA

Maximum Sink Current

7.75mA

Maximum Supply Current

34 mA

Package Type

TSSOP38

Pin Count

38

Maximum Operating Supply Voltage

5.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 10 500,45

€ 4,20 Each (On a Reel of 2500) (ex VAT)

STMicroelectronics STNRGPF01TR, Power Factor Controller, 1 MHz, 5.5 V 38-Pin, TSSOP38

€ 10 500,45

€ 4,20 Each (On a Reel of 2500) (ex VAT)

STMicroelectronics STNRGPF01TR, Power Factor Controller, 1 MHz, 5.5 V 38-Pin, TSSOP38

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Switching Frequency

1 MHz

Start-up Supply Current

28mA

IC Type

Power Factor Controller IC

Maximum Source Current

7.75mA

Maximum Sink Current

7.75mA

Maximum Supply Current

34 mA

Package Type

TSSOP38

Pin Count

38

Maximum Operating Supply Voltage

5.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more