Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics STN9360 PNP Transistor, -500 mA, -600 V, 3 + Tab-Pin SOT-223

Номер на артикул на RS: 917-2741Марка: STMicroelectronics№ по каталога на производителя: STN9360
brand-logo

Технически документи

Спецификации

Transistor Type

PNP

Maximum DC Collector Current

-500 mA

Maximum Collector Emitter Voltage

-600 V

Package Type

SOT-223 (SC-73)

Mounting Type

Surface Mount

Maximum Power Dissipation

1.6 W

Minimum DC Current Gain

120

Transistor Configuration

Single

Maximum Emitter Base Voltage

-7 V

Pin Count

3 + Tab

Number of Elements per Chip

1

Dimensions

6.7 x 3.7 x 1.8mm

Maximum Operating Temperature

+150 °C

Детайли за продукта

High Voltage Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 13,07

€ 0,523 Each (In a Pack of 25) (ex VAT)

STMicroelectronics STN9360 PNP Transistor, -500 mA, -600 V, 3 + Tab-Pin SOT-223
Изберете тип опаковка

€ 13,07

€ 0,523 Each (In a Pack of 25) (ex VAT)

STMicroelectronics STN9360 PNP Transistor, -500 mA, -600 V, 3 + Tab-Pin SOT-223
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 100€ 0,523€ 13,07
125 - 225€ 0,497€ 12,42
250 - 600€ 0,447€ 11,17
625 - 1225€ 0,403€ 10,07
1250+€ 0,383€ 9,57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Transistor Type

PNP

Maximum DC Collector Current

-500 mA

Maximum Collector Emitter Voltage

-600 V

Package Type

SOT-223 (SC-73)

Mounting Type

Surface Mount

Maximum Power Dissipation

1.6 W

Minimum DC Current Gain

120

Transistor Configuration

Single

Maximum Emitter Base Voltage

-7 V

Pin Count

3 + Tab

Number of Elements per Chip

1

Dimensions

6.7 x 3.7 x 1.8mm

Maximum Operating Temperature

+150 °C

Детайли за продукта

High Voltage Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от