STMicroelectronics STMPS2161STRHigh Side, High Side Power Switch Power Switch IC 5-Pin, SOT-23

Технически документи
Спецификации
Brand
STMicroelectronicsPower Switch Type
High Side Power Switch
Power Switch Topology
High Side
Switch On Resistance
200mΩ
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
1A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Maximum Operating Temperature
+85 °C
Dimensions
3 x 1.75 x 1.3mm
Minimum Operating Temperature
-40 °C
Детайли за продукта
STMPS21xx, Enhanced Single Channel Power Switches, STMicroelectronics
The STMPS21xx power distribution switches are intended for applications with expected heavy capacitive loads and short circuits.
90 mΩ high-side MOSFET switch
500 mA continuous current for STMPS2141, STMPS2151
1000 mA continuous current for STMPS2161
Thermal and short circuit protection with overcurrent logic output
Operating range from 2.7 V to 5.5 V
CMOS and TTL compatible enable input
Under Voltage Lockout (UVLO)
12 μA maximum standby supply current
Intelligent Power Switches, STMicroelectronics
€ 5,41
€ 0,216 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
25
€ 5,41
€ 0,216 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STMicroelectronicsPower Switch Type
High Side Power Switch
Power Switch Topology
High Side
Switch On Resistance
200mΩ
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
1A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Maximum Operating Temperature
+85 °C
Dimensions
3 x 1.75 x 1.3mm
Minimum Operating Temperature
-40 °C
Детайли за продукта
STMPS21xx, Enhanced Single Channel Power Switches, STMicroelectronics
The STMPS21xx power distribution switches are intended for applications with expected heavy capacitive loads and short circuits.
90 mΩ high-side MOSFET switch
500 mA continuous current for STMPS2141, STMPS2151
1000 mA continuous current for STMPS2161
Thermal and short circuit protection with overcurrent logic output
Operating range from 2.7 V to 5.5 V
CMOS and TTL compatible enable input
Under Voltage Lockout (UVLO)
12 μA maximum standby supply current