STMicroelectronics, 32bit ARM Cortex M33, STM32WBA Wireless Microcontroller, 100MHz, 512 kB Flash, 48-Pin UFQFPN

Номер на артикул на RS: 215-128Марка: STMicroelectronics№ по каталога на производителя: STM32WBA54CEU7
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

STM32WBA

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

Program Memory Type

Flash

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4,95

€ 4,95 Всеки (ex VAT)

STMicroelectronics, 32bit ARM Cortex M33, STM32WBA Wireless Microcontroller, 100MHz, 512 kB Flash, 48-Pin UFQFPN
Изберете тип опаковка

€ 4,95

€ 4,95 Всеки (ex VAT)

STMicroelectronics, 32bit ARM Cortex M33, STM32WBA Wireless Microcontroller, 100MHz, 512 kB Flash, 48-Pin UFQFPN

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 4,95
10 - 99€ 4,44
100+€ 4,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

STM32WBA

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

Program Memory Type

Flash

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more