STMicroelectronics, 32bit ARM Cortex M0+, ARM Cortex M4, STM32WB Microcontroller MCU, 64MHz, 512 kB Flash, 48-Pin UFQFPN

Номер на артикул на RS: 206-6093Марка: STMicroelectronics№ по каталога на производителя: STM32WB30CEU5A
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

STM32WB

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

64MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 677,67

€ 2,606 Each (In a Tray of 260) (ex VAT)

STMicroelectronics, 32bit ARM Cortex M0+, ARM Cortex M4, STM32WB Microcontroller MCU, 64MHz, 512 kB Flash, 48-Pin UFQFPN

€ 677,67

€ 2,606 Each (In a Tray of 260) (ex VAT)

STMicroelectronics, 32bit ARM Cortex M0+, ARM Cortex M4, STM32WB Microcontroller MCU, 64MHz, 512 kB Flash, 48-Pin UFQFPN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

STM32WB

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

64MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more