STMicroelectronics, 32bit ARM Cortex M0+, STM32U Microcontroller MCU, 56MHz, 128 kB Flash, 64-Pin UFBGA

Номер на артикул на RS: 214-930Марка: STMicroelectronics№ по каталога на производителя: STM32U073RBI6
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

STM32U

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

56MHz

Program Memory Type

Flash

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2,29

€ 2,29 Всеки (ex VAT)

STMicroelectronics, 32bit ARM Cortex M0+, STM32U Microcontroller MCU, 56MHz, 128 kB Flash, 64-Pin UFBGA
Изберете тип опаковка

€ 2,29

€ 2,29 Всеки (ex VAT)

STMicroelectronics, 32bit ARM Cortex M0+, STM32U Microcontroller MCU, 56MHz, 128 kB Flash, 64-Pin UFBGA

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 2,29
10 - 99€ 2,06
100+€ 1,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

STM32U

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

56MHz

Program Memory Type

Flash

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more