STMicroelectronics ARM Cortex A7, Arm Cortex-A7 Microcontroller, 800MHz RAM, 320-Pin TFBGA

Номер на артикул на RS: 261-5059Марка: STMicroelectronics№ по каталога на производителя: STM32MP135DAF7
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

Arm Cortex-A7

Package Type

TFBGA

Pin Count

320

Device Core

ARM Cortex A7

Maximum Frequency

800MHz

RAM Size

448 kb

Program Memory Type

RAM

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 009,33

€ 6,308 Each (In a Tray of 160) (ex VAT)

STMicroelectronics ARM Cortex A7, Arm Cortex-A7 Microcontroller, 800MHz RAM, 320-Pin TFBGA

€ 1 009,33

€ 6,308 Each (In a Tray of 160) (ex VAT)

STMicroelectronics ARM Cortex A7, Arm Cortex-A7 Microcontroller, 800MHz RAM, 320-Pin TFBGA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тава
160 - 160€ 6,308€ 1 009,33
320 - 320€ 6,146€ 983,43
480+€ 5,993€ 958,83

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

Arm Cortex-A7

Package Type

TFBGA

Pin Count

320

Device Core

ARM Cortex A7

Maximum Frequency

800MHz

RAM Size

448 kb

Program Memory Type

RAM

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more