Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics, 32bit ARM Cortex M4, STM32L4+ Microcontroller, 120MHz, 2 MB Flash, 144-Pin UFBGA

Номер на артикул на RS: 175-0727Марка: STMicroelectronics№ по каталога на производителя: STM32L4R9ZIJ6
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

STM32L4+

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

120MHz

RAM Size

640 kB

USB Channels

1

Number of PWM Units

2 x 16 bit

Number of SPI Channels

3

Number of UART Channels

6

Number of I2C Channels

4

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of USART Channels

3

Number of CAN Channels

1

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

20.2mm

ADCs

16 x 12 bit

Height

1.45mm

Width

20.2mm

Minimum Operating Temperature

-40 °C

Dimensions

20.2 x 20.2 x 1.45mm

Pulse Width Modulation

2 (6 x 16 bit)

Instruction Set Architecture

DSP, RISC

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 441,34

€ 14,532 Each (In a Tray of 168) (ex VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32L4+ Microcontroller, 120MHz, 2 MB Flash, 144-Pin UFBGA

€ 2 441,34

€ 14,532 Each (In a Tray of 168) (ex VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32L4+ Microcontroller, 120MHz, 2 MB Flash, 144-Pin UFBGA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

STM32L4+

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

120MHz

RAM Size

640 kB

USB Channels

1

Number of PWM Units

2 x 16 bit

Number of SPI Channels

3

Number of UART Channels

6

Number of I2C Channels

4

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of USART Channels

3

Number of CAN Channels

1

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

20.2mm

ADCs

16 x 12 bit

Height

1.45mm

Width

20.2mm

Minimum Operating Temperature

-40 °C

Dimensions

20.2 x 20.2 x 1.45mm

Pulse Width Modulation

2 (6 x 16 bit)

Instruction Set Architecture

DSP, RISC

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more