STMicroelectronics MCU Development Kit STM32L496G-DISCO

Технически документи
Спецификации
Brand
STMicroelectronicsClassification
Development Kit
Technology
MCU
Device Core
ARM Cortex M4F
Processor Family Name
STM
Processor Part Number
STM32L496AGI6
Processor Type
MCU
Детайли за продукта
Discovery Kit for STM32L496AG Microcontroller
The STM32L496G-DISCO Discovery kit allows easy evaluation of the 32-bit ARM Cortex-M4F STM32L496 ultra-low power microcontrollers.
80MHz STM32L496AGI6 Cortex-M4F MCU with 1MB Flash memory, 320KB RAM (64KB parity checked)
Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait state execution from Flash memory
Real-Time Clock with HW calendar, alarms and calibration
4 x Digital Filters for Sigma-Delta modulator
True random number generator
CRC calculation unit
96-bit unique ID
On-board MX25R6435FM2IL0 64Mbit quad-SPI Flash memory
On-board IS66WV51216EBLL-70BLI 8Mbit PSRAM memory
On-board ST-LINK/V2-1 supporting a USB port
USB supported: Virtual COM port, Mass storage, Debug port
TAG connector for programming/debug
On-board 1.54in 240 x 240pixel TFT colour LCD
On-board CS42L51-CNZ stereo audio CODEC
On-board 2 x MP34DT01 MEMS microphones
IDD current measurement unit
5 x Status LEDs
2 x User LEDs
Reset pushbutton
4-way Thumb Joystick
USB OTG FS with micro-AB connector
3.5mm stereo audio output and microphone input jack socket
Camera module connector
Arduino v3 format Shield headers
Pmod™ 12-pin expansion connector
STMod+ 20-pin expansion connector
Power supply options: ST-LINK/V2-1, USB FS, VIN from Arduino connector, +5V from Arduino connector
ARM mbed-Enabled (mbed.org)
Comprehensive free software including a variety of examples, part of STM32Cube package
Supplied with
Fanout Expansion Board for mikroBUS click, ESP-01 and Grove modules.
STM32L4 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
The STM32L4 series of ultra-low-power microcontrollers deliver 100DMIPS based on its ARM® Cortex®-M4 core with Floating Point Unit (FPU) and ST ART Accelerator™ at 80MHz.
STM32L4 microcontrollers offer dynamic voltage scaling to balance power consumption with processing demand, low-power peripherals available in Stop mode, safety and security features.
€ 74,98
€ 74,98 Всеки (ex VAT)
1
€ 74,98
€ 74,98 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 74,98 |
5 - 9 | € 73,06 |
10+ | € 71,23 |
Технически документи
Спецификации
Brand
STMicroelectronicsClassification
Development Kit
Technology
MCU
Device Core
ARM Cortex M4F
Processor Family Name
STM
Processor Part Number
STM32L496AGI6
Processor Type
MCU
Детайли за продукта
Discovery Kit for STM32L496AG Microcontroller
The STM32L496G-DISCO Discovery kit allows easy evaluation of the 32-bit ARM Cortex-M4F STM32L496 ultra-low power microcontrollers.
80MHz STM32L496AGI6 Cortex-M4F MCU with 1MB Flash memory, 320KB RAM (64KB parity checked)
Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait state execution from Flash memory
Real-Time Clock with HW calendar, alarms and calibration
4 x Digital Filters for Sigma-Delta modulator
True random number generator
CRC calculation unit
96-bit unique ID
On-board MX25R6435FM2IL0 64Mbit quad-SPI Flash memory
On-board IS66WV51216EBLL-70BLI 8Mbit PSRAM memory
On-board ST-LINK/V2-1 supporting a USB port
USB supported: Virtual COM port, Mass storage, Debug port
TAG connector for programming/debug
On-board 1.54in 240 x 240pixel TFT colour LCD
On-board CS42L51-CNZ stereo audio CODEC
On-board 2 x MP34DT01 MEMS microphones
IDD current measurement unit
5 x Status LEDs
2 x User LEDs
Reset pushbutton
4-way Thumb Joystick
USB OTG FS with micro-AB connector
3.5mm stereo audio output and microphone input jack socket
Camera module connector
Arduino v3 format Shield headers
Pmod™ 12-pin expansion connector
STMod+ 20-pin expansion connector
Power supply options: ST-LINK/V2-1, USB FS, VIN from Arduino connector, +5V from Arduino connector
ARM mbed-Enabled (mbed.org)
Comprehensive free software including a variety of examples, part of STM32Cube package
Supplied with
Fanout Expansion Board for mikroBUS click, ESP-01 and Grove modules.
STM32L4 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
The STM32L4 series of ultra-low-power microcontrollers deliver 100DMIPS based on its ARM® Cortex®-M4 core with Floating Point Unit (FPU) and ST ART Accelerator™ at 80MHz.
STM32L4 microcontrollers offer dynamic voltage scaling to balance power consumption with processing demand, low-power peripherals available in Stop mode, safety and security features.