Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics, 32bit ARM Cortex M3, STM32L1 Microcontroller, 32MHz, 256 kB Flash, 48-Pin LQFP

Номер на артикул на RS: 110-7090PМарка: STMicroelectronics№ по каталога на производителя: STM32L151CCT6
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

STM32L1

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

32MHz

RAM Size

32 kB

USB Channels

1

Typical Operating Supply Voltage

1.65 → 3.6 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

14 x 12 bit

Length

7.2mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

7.2 x 7.2 x 1.45mm

Width

7.2mm

Data Rate

12Mbps

Height

1.45mm

Program Memory Type

Flash

Детайли за продукта

STM32L151 Series Microcontrollers, STMicroelectronics

STMicroelectronics STM32L151 series microcontrollers feature an ARM Cortex-M3 32-bit core. Suitable for a wide range of portable/battery-powered applications such as gaming, alarm systems, metering and medical equipment and remote sensors for the Internet of Things (IoT).

32MHz ARM Cortex-M3 core ultra-low power microcontroller
Up to 128KB Flash memory with ECC
Up to 16KB RAM
4KB true EEPROM with ECC
Cyclic Redundancy Check (CRC) calculation unit for memory verification
Serial interfaces: USART, SPI, I²C, USB
Up to 24-channel 12-bit ADC
2 x 12-bit DACs
Real-Time Clock (RTC) with backup registers
Up to 20 x capacitive sensing channels
Power supply: +1.8V to +3.6Vdc
7 x low-power modes: Sleep, Low-Power Run, Low-Power Sleep, Stop with RTC, Stop without RTC, Standby with RTC, Standby without RTC
Operating temperature range: -40 to +85°C

STM32L1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

ARM® Cortex™-M3-based STM32 L1 series uses ST’s proprietary ultra-low-leakage process technology with an innovative autonomous dynamic voltage scaling and five (5) low-power modes offering unprecedented platform flexibility to fit any application. The STM32 L1 series extends the ultra-low power concept with no compromise on performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 47,78

€ 4,778 Each (Supplied in a Tray) (ex VAT)

STMicroelectronics, 32bit ARM Cortex M3, STM32L1 Microcontroller, 32MHz, 256 kB Flash, 48-Pin LQFP

€ 47,78

€ 4,778 Each (Supplied in a Tray) (ex VAT)

STMicroelectronics, 32bit ARM Cortex M3, STM32L1 Microcontroller, 32MHz, 256 kB Flash, 48-Pin LQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тава
10 - 98€ 4,778€ 9,56
100 - 248€ 4,522€ 9,04
250 - 498€ 4,296€ 8,59
500+€ 4,16€ 8,32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

STM32L1

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

32MHz

RAM Size

32 kB

USB Channels

1

Typical Operating Supply Voltage

1.65 → 3.6 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

14 x 12 bit

Length

7.2mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

7.2 x 7.2 x 1.45mm

Width

7.2mm

Data Rate

12Mbps

Height

1.45mm

Program Memory Type

Flash

Детайли за продукта

STM32L151 Series Microcontrollers, STMicroelectronics

STMicroelectronics STM32L151 series microcontrollers feature an ARM Cortex-M3 32-bit core. Suitable for a wide range of portable/battery-powered applications such as gaming, alarm systems, metering and medical equipment and remote sensors for the Internet of Things (IoT).

32MHz ARM Cortex-M3 core ultra-low power microcontroller
Up to 128KB Flash memory with ECC
Up to 16KB RAM
4KB true EEPROM with ECC
Cyclic Redundancy Check (CRC) calculation unit for memory verification
Serial interfaces: USART, SPI, I²C, USB
Up to 24-channel 12-bit ADC
2 x 12-bit DACs
Real-Time Clock (RTC) with backup registers
Up to 20 x capacitive sensing channels
Power supply: +1.8V to +3.6Vdc
7 x low-power modes: Sleep, Low-Power Run, Low-Power Sleep, Stop with RTC, Stop without RTC, Standby with RTC, Standby without RTC
Operating temperature range: -40 to +85°C

STM32L1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

ARM® Cortex™-M3-based STM32 L1 series uses ST’s proprietary ultra-low-leakage process technology with an innovative autonomous dynamic voltage scaling and five (5) low-power modes offering unprecedented platform flexibility to fit any application. The STM32 L1 series extends the ultra-low power concept with no compromise on performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more