STMicroelectronics, 32bit ARM Cortex M7, STM32F7 Microcontroller, 216MHz, 2.048 MB Flash, 176-Pin LQFP

Технически документи
Спецификации
Brand
STMicroelectronicsFamily Name
STM32F7
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
176
Device Core
ARM Cortex M7
Data Bus Width
32bit
Program Memory Size
2.048 MB
Maximum Frequency
216MHz
RAM Size
512 kB
USB Channels
2
Number of SPI Channels
6
Number of CAN Channels
3
Number of USART Channels
4
Typical Operating Supply Voltage
1.7 → 3.6 V
Number of I2C Channels
4
Number of UART Channels
4
Minimum Operating Temperature
-40 °C
Dimensions
24.1 x 24.1 x 1.45mm
Instruction Set Architecture
RISC
Width
24.1mm
Maximum Number of Ethernet Channels
1
Height
1.45mm
ADCs
24 x 12 bit
Number of Ethernet Channels
1
Length
24.1mm
Number of ADC Units
3
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
€ 572,72
€ 15,909 Each (In a Tray of 36) (ex VAT)
36
€ 572,72
€ 15,909 Each (In a Tray of 36) (ex VAT)
36
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тава |
---|---|---|
36 - 216 | € 15,909 | € 572,72 |
252 - 468 | € 15,49 | € 557,65 |
504 - 972 | € 15,094 | € 543,38 |
1008+ | € 14,716 | € 529,77 |
Технически документи
Спецификации
Brand
STMicroelectronicsFamily Name
STM32F7
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
176
Device Core
ARM Cortex M7
Data Bus Width
32bit
Program Memory Size
2.048 MB
Maximum Frequency
216MHz
RAM Size
512 kB
USB Channels
2
Number of SPI Channels
6
Number of CAN Channels
3
Number of USART Channels
4
Typical Operating Supply Voltage
1.7 → 3.6 V
Number of I2C Channels
4
Number of UART Channels
4
Minimum Operating Temperature
-40 °C
Dimensions
24.1 x 24.1 x 1.45mm
Instruction Set Architecture
RISC
Width
24.1mm
Maximum Number of Ethernet Channels
1
Height
1.45mm
ADCs
24 x 12 bit
Number of Ethernet Channels
1
Length
24.1mm
Number of ADC Units
3
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C