STMicroelectronics, 32bit ARM Cortex M7, STM32F7 Microcontroller, 216MHz, 2.048 MB Flash, 100-Pin LQFP

Технически документи
Спецификации
Brand
STMicroelectronicsFamily Name
STM32F7
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M7
Data Bus Width
32bit
Program Memory Size
2.048 MB
Maximum Frequency
216MHz
RAM Size
512 kB
USB Channels
2
Typical Operating Supply Voltage
1.7 → 3.6 V
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Dimensions
14.2 x 14.2 x 1.45mm
Instruction Set Architecture
Harvard, RISC
Maximum Number of Ethernet Channels
1
Width
14.2mm
Data Rate
480Mbps
Height
1.45mm
ADCs
16 x 12 bit
Length
14.2mm
Number of ADC Units
3
Maximum Operating Temperature
+85 °C
Детайли за продукта
STM32F7 Series Microcontrollers, STMicroelectronics
The STM32F7xx microcontrollers are based on the high-performance ARM Cortex-M7 32-bit RISC core.
€ 19,43
€ 19,43 Всеки (ex VAT)
1
€ 19,43
€ 19,43 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 19,43 |
5 - 9 | € 17,45 |
10 - 99 | € 16,69 |
100+ | € 14,96 |
Технически документи
Спецификации
Brand
STMicroelectronicsFamily Name
STM32F7
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M7
Data Bus Width
32bit
Program Memory Size
2.048 MB
Maximum Frequency
216MHz
RAM Size
512 kB
USB Channels
2
Typical Operating Supply Voltage
1.7 → 3.6 V
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Dimensions
14.2 x 14.2 x 1.45mm
Instruction Set Architecture
Harvard, RISC
Maximum Number of Ethernet Channels
1
Width
14.2mm
Data Rate
480Mbps
Height
1.45mm
ADCs
16 x 12 bit
Length
14.2mm
Number of ADC Units
3
Maximum Operating Temperature
+85 °C
Детайли за продукта
STM32F7 Series Microcontrollers, STMicroelectronics
The STM32F7xx microcontrollers are based on the high-performance ARM Cortex-M7 32-bit RISC core.