STMicroelectronics, 32bit ARM Cortex M7, STM32F7 Microcontroller, 216MHz, 1.024 MB Flash, OTP, 144-Pin LQFP

Технически документи
Спецификации
Brand
STMicroelectronicsFamily Name
STM32F7
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
144
Device Core
ARM Cortex M7
Data Bus Width
32bit
Program Memory Size
1.024 MB
Maximum Frequency
216MHz
RAM Size
340 kB
USB Channels
2
Number of PWM Units
2 x 16 bit
Typical Operating Supply Voltage
1.7 → 3.6 V
Instruction Set Architecture
RISC
Width
20.2mm
Data Rate
480Mbps
Maximum Number of Ethernet Channels
1
Height
1.45mm
ADCs
24 x 12 bit
Length
20.2mm
Number of ADC Units
3
Program Memory Type
Flash, OTP
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
2 (6 x 16 bit)
Minimum Operating Temperature
-40 °C
Dimensions
20.2 x 20.2 x 1.45mm
Страна на произход
Philippines
Детайли за продукта
STM32F7 Series Microcontrollers, STMicroelectronics
The STM32F7xx microcontrollers are based on the high-performance ARM Cortex-M7 32-bit RISC core.
€ 4 489,60
€ 12,471 Each (In a Tray of 360) (ex VAT)
360
€ 4 489,60
€ 12,471 Each (In a Tray of 360) (ex VAT)
Информацията за складовите наличности временно не е налична.
360
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
STMicroelectronicsFamily Name
STM32F7
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
144
Device Core
ARM Cortex M7
Data Bus Width
32bit
Program Memory Size
1.024 MB
Maximum Frequency
216MHz
RAM Size
340 kB
USB Channels
2
Number of PWM Units
2 x 16 bit
Typical Operating Supply Voltage
1.7 → 3.6 V
Instruction Set Architecture
RISC
Width
20.2mm
Data Rate
480Mbps
Maximum Number of Ethernet Channels
1
Height
1.45mm
ADCs
24 x 12 bit
Length
20.2mm
Number of ADC Units
3
Program Memory Type
Flash, OTP
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
2 (6 x 16 bit)
Minimum Operating Temperature
-40 °C
Dimensions
20.2 x 20.2 x 1.45mm
Страна на произход
Philippines
Детайли за продукта
STM32F7 Series Microcontrollers, STMicroelectronics
The STM32F7xx microcontrollers are based on the high-performance ARM Cortex-M7 32-bit RISC core.