STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 180MHz, 512 kB Flash, 100-Pin LQFP

Технически документи
Спецификации
Brand
STMicroelectronicsFamily Name
STM32F4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
180MHz
RAM Size
128 kB
USB Channels
2
Number of SPI Channels
4
Number of UART Channels
2
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
4
Number of CAN Channels
2
Number of USART Channels
4
Number of ADC Units
3
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
14.2 x 14.2 x 1.45mm
Instruction Set Architecture
RISC
Width
14.2mm
Height
1.45mm
ADCs
16 x 12 bit
Length
14.2mm
Страна на произход
Philippines
€ 10,83
€ 10,83 Всеки (ex VAT)
Стандарт
1
€ 10,83
€ 10,83 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 10,83 |
10 - 24 | € 9,02 |
25 - 49 | € 8,58 |
50+ | € 8,40 |
Технически документи
Спецификации
Brand
STMicroelectronicsFamily Name
STM32F4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
180MHz
RAM Size
128 kB
USB Channels
2
Number of SPI Channels
4
Number of UART Channels
2
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
4
Number of CAN Channels
2
Number of USART Channels
4
Number of ADC Units
3
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
14.2 x 14.2 x 1.45mm
Instruction Set Architecture
RISC
Width
14.2mm
Height
1.45mm
ADCs
16 x 12 bit
Length
14.2mm
Страна на произход
Philippines