Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics, 32bit ARM Cortex M4, STM32 Microcontroller, 100MHz, 256 Kbyte Flash, 64-Pin LQFP

Номер на артикул на RS: 151-389Марка: STMicroelectronics№ по каталога на производителя: STM32F411RCT7TR
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

STM32

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256 Kbyte

Maximum Frequency

100MHz

Program Memory Type

Flash

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4 229,87

€ 4,23 1 Reel of 1 (ex VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32 Microcontroller, 100MHz, 256 Kbyte Flash, 64-Pin LQFP

€ 4 229,87

€ 4,23 1 Reel of 1 (ex VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32 Microcontroller, 100MHz, 256 Kbyte Flash, 64-Pin LQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

STM32

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256 Kbyte

Maximum Frequency

100MHz

Program Memory Type

Flash

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more