STMicroelectronics, 32bit ARM Cortex M3, STM32F1 Microcontroller, 72MHz, 256 kB Flash, 100-Pin LQFP

Номер на артикул на RS: 920-6389Марка: STMicroelectronics№ по каталога на производителя: STM32F107VCT6
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

STM32F1

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

72MHz

RAM Size

64 kB

USB Channels

1 x OTG

Number of PWM Units

1 x 16 bit

Number of SPI Channels

3

Number of USART Channels

5

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

2

ADCs

16 x 12 bit

Length

14.2mm

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (16 bit) (Motor Control)

Dimensions

14.2 x 14.2 x 1.45mm

Width

14.2mm

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

1

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

1

Детайли за продукта

STM32F105/107 Series Microcontrollers, STMicroelectronics

STMicroelectronics STM32F105/107 processors with Cortex M3 core have speeds up to 72 MHz. The STM32 series consists of ARM based 32bit MCUs with 16-bit timers, CANs, ADCs, USB 2.0 full speed interface/OTG, Ethernet MAC and comm interface(I2C,SPI,UART). The STM32 ARM Cortex-M3 32 bit Flash microcontroller operates low voltage, low power with real time capabilities. The MCU architecture has an easy to use STM32 platform offering three different packages. These embedded devices work in applications such as motor drive; printers and scanners; alarm; and Industrial applications.

Cortex Intelligent processor by ARM
Temperature ranges: -40 to +85 °C
Power Supply: 2 V to 3.6 V
Flash memory: Up to 256 Kb
SRAM: Up to 64 Kb
Set of power saving modes

STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 603,80

€ 6,709 Each (In a Tray of 90) (ex VAT)

STMicroelectronics, 32bit ARM Cortex M3, STM32F1 Microcontroller, 72MHz, 256 kB Flash, 100-Pin LQFP

€ 603,80

€ 6,709 Each (In a Tray of 90) (ex VAT)

STMicroelectronics, 32bit ARM Cortex M3, STM32F1 Microcontroller, 72MHz, 256 kB Flash, 100-Pin LQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

STM32F1

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

72MHz

RAM Size

64 kB

USB Channels

1 x OTG

Number of PWM Units

1 x 16 bit

Number of SPI Channels

3

Number of USART Channels

5

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

2

ADCs

16 x 12 bit

Length

14.2mm

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (16 bit) (Motor Control)

Dimensions

14.2 x 14.2 x 1.45mm

Width

14.2mm

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

1

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

1

Детайли за продукта

STM32F105/107 Series Microcontrollers, STMicroelectronics

STMicroelectronics STM32F105/107 processors with Cortex M3 core have speeds up to 72 MHz. The STM32 series consists of ARM based 32bit MCUs with 16-bit timers, CANs, ADCs, USB 2.0 full speed interface/OTG, Ethernet MAC and comm interface(I2C,SPI,UART). The STM32 ARM Cortex-M3 32 bit Flash microcontroller operates low voltage, low power with real time capabilities. The MCU architecture has an easy to use STM32 platform offering three different packages. These embedded devices work in applications such as motor drive; printers and scanners; alarm; and Industrial applications.

Cortex Intelligent processor by ARM
Temperature ranges: -40 to +85 °C
Power Supply: 2 V to 3.6 V
Flash memory: Up to 256 Kb
SRAM: Up to 64 Kb
Set of power saving modes

STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more