STMicroelectronics STM32F103RBT6, 32bit ARM Cortex M3 Microcontroller, STM32F1, 72MHz, 128 kB Flash, 64-Pin LQFP

Технически документи
Спецификации
Brand
STMicroelectronicsFamily Name
STM32F1
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
72MHz
RAM Size
20 kB
USB Channels
1 x Device
Number of PWM Units
1 x 16 bit
Number of SPI Channels
2
Number of USART Channels
3
Number of UART Channels
0
Number of I2C Channels
2
Typical Operating Supply Voltage
2 → 3.6 V
Number of CAN Channels
1
Length
10mm
ADCs
16 x 12 bit
Width
10mm
Pulse Width Modulation
1 (16 bit) (Motor Control)
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
1.45mm
Number of LIN Channels
0
Dimensions
10 x 10 x 1.45mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
2
Maximum Operating Temperature
+85 °C
Детайли за продукта
STM32F103 Series Microcontrollers, STMicroelectronics
STMicroelectronics devices STM32F103 Cortex-M3 core with 72 MHz CPU speed and up to 1 MB of Flash. Comprising of motor control peripherals plus CAN and USB full speed interfaces. The STM32 series ARM Cortex-M3 32 bit Flash microcontroller operates low power, low voltage and combines great performance with real time capabilities. In a range of package types available for your embedded application. The MCU architecture has an easy to use STM32 platform and will work in applications including motor drives; PC and gaming; HVAC and Industrial applications.
32-bit RISC
Pin to pin software compatible
SRAM up to 96 Kb
Flash up to 1MB
Power Supply: 2 V to 3.6 V
Temperature ranges: -40 to +85 °C or -40 to +105 °C
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.
€ 6,76
€ 6,76 Всеки (ex VAT)
Стандарт
1
€ 6,76
€ 6,76 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 6,76 |
10 - 99 | € 5,73 |
100 - 249 | € 4,97 |
250 - 499 | € 4,72 |
500+ | € 4,24 |
Технически документи
Спецификации
Brand
STMicroelectronicsFamily Name
STM32F1
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
72MHz
RAM Size
20 kB
USB Channels
1 x Device
Number of PWM Units
1 x 16 bit
Number of SPI Channels
2
Number of USART Channels
3
Number of UART Channels
0
Number of I2C Channels
2
Typical Operating Supply Voltage
2 → 3.6 V
Number of CAN Channels
1
Length
10mm
ADCs
16 x 12 bit
Width
10mm
Pulse Width Modulation
1 (16 bit) (Motor Control)
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
1.45mm
Number of LIN Channels
0
Dimensions
10 x 10 x 1.45mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
2
Maximum Operating Temperature
+85 °C
Детайли за продукта
STM32F103 Series Microcontrollers, STMicroelectronics
STMicroelectronics devices STM32F103 Cortex-M3 core with 72 MHz CPU speed and up to 1 MB of Flash. Comprising of motor control peripherals plus CAN and USB full speed interfaces. The STM32 series ARM Cortex-M3 32 bit Flash microcontroller operates low power, low voltage and combines great performance with real time capabilities. In a range of package types available for your embedded application. The MCU architecture has an easy to use STM32 platform and will work in applications including motor drives; PC and gaming; HVAC and Industrial applications.
32-bit RISC
Pin to pin software compatible
SRAM up to 96 Kb
Flash up to 1MB
Power Supply: 2 V to 3.6 V
Temperature ranges: -40 to +85 °C or -40 to +105 °C
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.