STMicroelectronics STM32F103R4T6A, 32bit ARM Cortex M3 Microcontroller, STM32F, 72MHz, 16 kB Flash, 64-Pin LQFP

Номер на артикул на RS: 723-9003Марка: STMicroelectronics№ по каталога на производителя: STM32F103R4T6A
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

STM32F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

72MHz

RAM Size

6 kB

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Height

1.45mm

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

12mm

ADCs

2(16 x 12 bit)

Width

12mm

Pulse Width Modulation

1(16 bit) (Motor Control)

Dimensions

12 x 12 x 1.45mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

STMicroelectronics STM32F103R4T6A, 32bit ARM Cortex M3 Microcontroller, STM32F, 72MHz, 16 kB Flash, 64-Pin LQFP

P.O.A.

STMicroelectronics STM32F103R4T6A, 32bit ARM Cortex M3 Microcontroller, STM32F, 72MHz, 16 kB Flash, 64-Pin LQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

STM32F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

72MHz

RAM Size

6 kB

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Height

1.45mm

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

12mm

ADCs

2(16 x 12 bit)

Width

12mm

Pulse Width Modulation

1(16 bit) (Motor Control)

Dimensions

12 x 12 x 1.45mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от