STMicroelectronics, 32bit ARM Cortex M3, STM32F1 Microcontroller, 24MHz, 32 kB Flash, 48-Pin LQFP

Технически документи
Спецификации
Brand
STMicroelectronicsFamily Name
STM32F1
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
24MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
7 x 16 bit
Number of SPI Channels
1
Typical Operating Supply Voltage
2 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
0
Number of USART Channels
2
Number of CAN Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
3 (16 bit), 3 (4 x 16 bit), 6 x 16 bit
Width
7.2mm
Dimensions
7.2 x 7.2 x 1.45mm
Height
1.45mm
Number of LIN Channels
0
Number of Ethernet Channels
0
ADCs
10 x 12 bit
Length
7.2mm
Number of ADC Units
1
Instruction Set Architecture
RISC
Maximum Operating Temperature
+85 °C
Детайли за продукта
STM32F100 Value Line Series Microcontrollers, STMicroelectronics
The STM32F100 Value line is based on the ARM Cortex™ M3 MCU incorporating 24 MHz CPU with motor control and CEC functions. The STM32 family ARM Cortex-M3 32 bit Flash microcontrollers product range operates low power, low voltage and combine high performance with real time capabilities. They are pin to pin and software compatible.
STMicroelectronics Advanced ARM 32-bit processor low and medium density value line with up to 512 KB Flash, timers, ADC, DAC and comm interface also available in different packages. STs STM32F100 microcontroller family is suitable in a wide area such as application control and user interfaces; medical and handheld equipment; PC and gaming peripherals; GPS platforms and industrial applications.
32 bit RISC; up to 512 KB Flash; up to 32 KB SRAM
Commercial & Industrial Temperatures
Low voltage: 2 V to 3.6 V
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.
€ 2,88
€ 2,88 Each (Supplied in a Tray) (ex VAT)
Производствен пакет (Тава)
1
€ 2,88
€ 2,88 Each (Supplied in a Tray) (ex VAT)
Производствен пакет (Тава)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STMicroelectronicsFamily Name
STM32F1
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
24MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
7 x 16 bit
Number of SPI Channels
1
Typical Operating Supply Voltage
2 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
0
Number of USART Channels
2
Number of CAN Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
3 (16 bit), 3 (4 x 16 bit), 6 x 16 bit
Width
7.2mm
Dimensions
7.2 x 7.2 x 1.45mm
Height
1.45mm
Number of LIN Channels
0
Number of Ethernet Channels
0
ADCs
10 x 12 bit
Length
7.2mm
Number of ADC Units
1
Instruction Set Architecture
RISC
Maximum Operating Temperature
+85 °C
Детайли за продукта
STM32F100 Value Line Series Microcontrollers, STMicroelectronics
The STM32F100 Value line is based on the ARM Cortex™ M3 MCU incorporating 24 MHz CPU with motor control and CEC functions. The STM32 family ARM Cortex-M3 32 bit Flash microcontrollers product range operates low power, low voltage and combine high performance with real time capabilities. They are pin to pin and software compatible.
STMicroelectronics Advanced ARM 32-bit processor low and medium density value line with up to 512 KB Flash, timers, ADC, DAC and comm interface also available in different packages. STs STM32F100 microcontroller family is suitable in a wide area such as application control and user interfaces; medical and handheld equipment; PC and gaming peripherals; GPS platforms and industrial applications.
32 bit RISC; up to 512 KB Flash; up to 32 KB SRAM
Commercial & Industrial Temperatures
Low voltage: 2 V to 3.6 V
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.