Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics STM32F072R8T6, 32bit ARM Cortex M0 Microcontroller, STM32F0, 48MHz, 64 kB Flash, 64-Pin LQFP

Номер на артикул на RS: 192-1063Марка: STMicroelectronics№ по каталога на производителя: STM32F072R8T6
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

1

Number of SPI Channels

2

Number of USART Channels

4

Number of CAN Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Height

1.45mm

Width

10mm

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.45mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

19 x 12 bit

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 17,48

€ 3,496 Each (In a Pack of 5) (ex VAT)

STMicroelectronics STM32F072R8T6, 32bit ARM Cortex M0 Microcontroller, STM32F0, 48MHz, 64 kB Flash, 64-Pin LQFP
Изберете тип опаковка

€ 17,48

€ 3,496 Each (In a Pack of 5) (ex VAT)

STMicroelectronics STM32F072R8T6, 32bit ARM Cortex M0 Microcontroller, STM32F0, 48MHz, 64 kB Flash, 64-Pin LQFP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 5€ 3,496€ 17,48
10 - 20€ 2,968€ 14,84
25 - 45€ 2,91€ 14,55
50 - 70€ 2,849€ 14,24
75+€ 2,795€ 13,97

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

1

Number of SPI Channels

2

Number of USART Channels

4

Number of CAN Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Height

1.45mm

Width

10mm

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.45mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

19 x 12 bit

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more