STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 128 kB Flash, 48-Pin LQFP

Номер на артикул на RS: 880-5392PМарка: STMicroelectronics№ по каталога на производителя: STM32F072CBT6
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Typical Operating Supply Voltage

2 → 3.6 V

Instruction Set Architecture

RISC

ADCs

13 x 12 bit

Length

7.2mm

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Pulse Width Modulation

1 (6 x 16 bit)

Dimensions

7.2 x 7.2 x 1.45mm

Width

7.2mm

Height

1.45mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Страна на произход

China

Детайли за продукта

STM32F07 Series Microcontrollers, STMicroelectronics

RISC Core: ARM 32-bit Cortex-M0 CPU, frequency up to 48MHz
CRC calculation unit
Power management
Clock management
Up to 86 fast Inputs/Outputs
7-channel DMA controller
12 Timers
Communication interfaces: I2C, USART, SPI, CAN, USB 2.0 full-speed

STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics

The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 14,33

€ 2,867 Each (Supplied in a Tray) (ex VAT)

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 128 kB Flash, 48-Pin LQFP
Изберете тип опаковка

€ 14,33

€ 2,867 Each (Supplied in a Tray) (ex VAT)

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 128 kB Flash, 48-Pin LQFP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Typical Operating Supply Voltage

2 → 3.6 V

Instruction Set Architecture

RISC

ADCs

13 x 12 bit

Length

7.2mm

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Pulse Width Modulation

1 (6 x 16 bit)

Dimensions

7.2 x 7.2 x 1.45mm

Width

7.2mm

Height

1.45mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Страна на произход

China

Детайли за продукта

STM32F07 Series Microcontrollers, STMicroelectronics

RISC Core: ARM 32-bit Cortex-M0 CPU, frequency up to 48MHz
CRC calculation unit
Power management
Clock management
Up to 86 fast Inputs/Outputs
7-channel DMA controller
12 Timers
Communication interfaces: I2C, USART, SPI, CAN, USB 2.0 full-speed

STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics

The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more