STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 64 kB Flash, 64-Pin LQFP

Технически документи
Спецификации
Brand
STMicroelectronicsFamily Name
STM32F0
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
48MHz
RAM Size
8 kB
Number of SPI Channels
2
Number of USART Channels
2
Number of I2C Channels
2
Typical Operating Supply Voltage
2 → 3.6 V
Height
1.45mm
Width
10mm
Minimum Operating Temperature
-40 °C
Dimensions
10 x 10 x 1.45mm
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
19 x 12 bit
Program Memory Type
Flash
€ 396,46
€ 2,478 Each (In a Tray of 160) (ex VAT)
160
€ 396,46
€ 2,478 Each (In a Tray of 160) (ex VAT)
160
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STMicroelectronicsFamily Name
STM32F0
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
48MHz
RAM Size
8 kB
Number of SPI Channels
2
Number of USART Channels
2
Number of I2C Channels
2
Typical Operating Supply Voltage
2 → 3.6 V
Height
1.45mm
Width
10mm
Minimum Operating Temperature
-40 °C
Dimensions
10 x 10 x 1.45mm
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
19 x 12 bit
Program Memory Type
Flash