Двойна употреба

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 16 kB Flash, 32-Pin LQFP

Номер на артикул на RS: 795-7590Марка: STMicroelectronics№ по каталога на производителя: STM32F051K4T6
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

48MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

3.6 V

ADCs

13 x 12 bit

Length

7.2mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (6 x 16 bit)

Dimensions

7.2 x 7.2 x 1.45mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Width

7.2mm

Height

1.45mm

Number of LIN Channels

0

Детайли за продукта

STM32F05 Series Microcontrollers, STMicroelectronics

The STM32F05 microcontroller family ARM Cortex™-M0, 32-bit RISC core performs at 48MHz maximum frequency with high speed Flash memory and a range of enhanced peripherals they also include I²C, SPI, I²S and USART communication interfaces, timers, ADC and DACs.

The ARM Cortex™-M0 STM32 F05 with real time performance and low power operation will function on the STMicroelectronics STM32 platform. The microcontrollers can be used in areas such as HVAC, application control, consumer appliances, PC peripherals, handheld equipment and many other applications.

Cortex™-M0: 48MHz Frequency
12-bit ADC; 16-bit timers; 32-bit timer and an advanced control PWM timer
Temperature ranges: -40°C to +85°C or -40°C to +105°C temperature
Power Supply: 2V to 3.6V
STM32F05: Flash memory up to 32kB, SRAM up to 4kB
STM32F051x4; STM32F051x6 and STM32F051x8: Flash memory up to 64kB Flash, SRAM up to 8kB

STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics

The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 15,49

€ 3,097 Each (In a Pack of 5) (ex VAT)

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 16 kB Flash, 32-Pin LQFP
Изберете тип опаковка

€ 15,49

€ 3,097 Each (In a Pack of 5) (ex VAT)

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 16 kB Flash, 32-Pin LQFP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 5€ 3,097€ 15,49
10 - 95€ 2,63€ 13,15
100 - 245€ 2,23€ 11,15
250 - 495€ 2,104€ 10,52
500+€ 1,84€ 9,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

48MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

3.6 V

ADCs

13 x 12 bit

Length

7.2mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (6 x 16 bit)

Dimensions

7.2 x 7.2 x 1.45mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Width

7.2mm

Height

1.45mm

Number of LIN Channels

0

Детайли за продукта

STM32F05 Series Microcontrollers, STMicroelectronics

The STM32F05 microcontroller family ARM Cortex™-M0, 32-bit RISC core performs at 48MHz maximum frequency with high speed Flash memory and a range of enhanced peripherals they also include I²C, SPI, I²S and USART communication interfaces, timers, ADC and DACs.

The ARM Cortex™-M0 STM32 F05 with real time performance and low power operation will function on the STMicroelectronics STM32 platform. The microcontrollers can be used in areas such as HVAC, application control, consumer appliances, PC peripherals, handheld equipment and many other applications.

Cortex™-M0: 48MHz Frequency
12-bit ADC; 16-bit timers; 32-bit timer and an advanced control PWM timer
Temperature ranges: -40°C to +85°C or -40°C to +105°C temperature
Power Supply: 2V to 3.6V
STM32F05: Flash memory up to 32kB, SRAM up to 4kB
STM32F051x4; STM32F051x6 and STM32F051x8: Flash memory up to 64kB Flash, SRAM up to 8kB

STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics

The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more