Двойна употреба

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 32 kB Flash, 32-Pin LQFP

Номер на артикул на RS: 829-4644PМарка: STMicroelectronics№ по каталога на производителя: STM32F030K6T6
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

4 kB

USB Channels

0

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.4 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Height

1.45mm

Number of LIN Channels

0

Width

7.2mm

Dimensions

7.2 x 7.2 x 1.45mm

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.2mm

ADCs

12 x 12 bit

Number of Ethernet Channels

0

Number of PCI Channels

0

Детайли за продукта

STM32F03 Series Microcontrollers, STMicroelectronics

STMicroelectronics ARM Cortex-M0-based STM32F0 series microcontroller incudes the entry level ARM Cortex™ M0 32-bit RISC core. The STM32F030 Value line provides high-speed embedded memory with a range of enhanced peripherals and I/Os. There are communication interfaces such as I2C, SPIs, and USARTs, plus 12-bit ADC, 16-bit timers and an advanced-control PWM timer.

ST’s STM32F0 MCUs advanced architecture combined with the STM32 platform allows the design of low power applications which are offered in different package types. The ARM Cortex™-M0 core processor with embedded Flash and SRAM is compatible with all ARM tools and software.

The STM32F030 ARM processor microcontroller (MCU) is suitable for a broad range of applications which include application control and user interface, handheld equipment, A/V receivers, PC peripherals, gaming platforms, consumer appliances, printers, alarm systems and HVACs.

Frequency: 48 MHz CPU
Flash memory: up to 64 Kbytes
SRAM: up to 8 Kbytes
Power supply: 2.4 to 3.6 V
Temperature range: -40 to +85 °C

STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics

The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 19,85

€ 0,992 Each (Supplied in a Tray) (ex VAT)

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 32 kB Flash, 32-Pin LQFP
Изберете тип опаковка

€ 19,85

€ 0,992 Each (Supplied in a Tray) (ex VAT)

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 32 kB Flash, 32-Pin LQFP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

4 kB

USB Channels

0

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.4 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Height

1.45mm

Number of LIN Channels

0

Width

7.2mm

Dimensions

7.2 x 7.2 x 1.45mm

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.2mm

ADCs

12 x 12 bit

Number of Ethernet Channels

0

Number of PCI Channels

0

Детайли за продукта

STM32F03 Series Microcontrollers, STMicroelectronics

STMicroelectronics ARM Cortex-M0-based STM32F0 series microcontroller incudes the entry level ARM Cortex™ M0 32-bit RISC core. The STM32F030 Value line provides high-speed embedded memory with a range of enhanced peripherals and I/Os. There are communication interfaces such as I2C, SPIs, and USARTs, plus 12-bit ADC, 16-bit timers and an advanced-control PWM timer.

ST’s STM32F0 MCUs advanced architecture combined with the STM32 platform allows the design of low power applications which are offered in different package types. The ARM Cortex™-M0 core processor with embedded Flash and SRAM is compatible with all ARM tools and software.

The STM32F030 ARM processor microcontroller (MCU) is suitable for a broad range of applications which include application control and user interface, handheld equipment, A/V receivers, PC peripherals, gaming platforms, consumer appliances, printers, alarm systems and HVACs.

Frequency: 48 MHz CPU
Flash memory: up to 64 Kbytes
SRAM: up to 8 Kbytes
Power supply: 2.4 to 3.6 V
Temperature range: -40 to +85 °C

STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics

The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more