STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 256 kB Flash, 48-Pin LQFP

Номер на артикул на RS: 192-0605Марка: STMicroelectronics№ по каталога на производителя: STM32F030CCT6
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

Number of SPI Channels

2

Number of USART Channels

6

Number of I2C Channels

2

Typical Operating Supply Voltage

2.4 → 3.6 V

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Height

1.45mm

Width

7.2mm

Minimum Operating Temperature

-40 °C

Dimensions

7.2 x 7.2 x 1.45mm

Length

7.2mm

ADCs

12 x 12 bit

Maximum Operating Temperature

+85 °C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 477,45

€ 1,91 Each (In a Tray of 250) (ex VAT)

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 256 kB Flash, 48-Pin LQFP

€ 477,45

€ 1,91 Each (In a Tray of 250) (ex VAT)

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 256 kB Flash, 48-Pin LQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

Number of SPI Channels

2

Number of USART Channels

6

Number of I2C Channels

2

Typical Operating Supply Voltage

2.4 → 3.6 V

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Height

1.45mm

Width

7.2mm

Minimum Operating Temperature

-40 °C

Dimensions

7.2 x 7.2 x 1.45mm

Length

7.2mm

ADCs

12 x 12 bit

Maximum Operating Temperature

+85 °C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more