STMicroelectronics STM32C031F6P6, 32bit ARM 32-bit Cortex-M0 Microcontroller, ARM Cortex M0+, 48MHz, 32 KB Flash,

Технически документи
Спецификации
Brand
STMicroelectronicsFamily Name
ARM Cortex M0+
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
ARM 32-bit Cortex-M0
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
RAM Size
12 kB
Program Memory Type
Flash
Страна на произход
China
€ 65,73
€ 0,888 Each (In a Tube of 74) (ex VAT)
74
€ 65,73
€ 0,888 Each (In a Tube of 74) (ex VAT)
74
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
74 - 74 | € 0,888 | € 65,73 |
148 - 148 | € 0,866 | € 64,08 |
222+ | € 0,844 | € 62,43 |
Технически документи
Спецификации
Brand
STMicroelectronicsFamily Name
ARM Cortex M0+
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
ARM 32-bit Cortex-M0
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
RAM Size
12 kB
Program Memory Type
Flash
Страна на произход
China