STMicroelectronics, 32bit ARM 32-bit Cortex-M0, ARM Cortex M0+ Microcontroller, 48MHz, 16 KB Flash, 20-Pin UFQFPN

Технически документи
Спецификации
Brand
STMicroelectronicsFamily Name
ARM Cortex M0+
Package Type
UFQFPN
Mounting Type
Surface Mount
Pin Count
20
Device Core
ARM 32-bit Cortex-M0
Data Bus Width
32bit
Program Memory Size
16 kB
Maximum Frequency
48MHz
RAM Size
12 kB
Program Memory Type
Flash
Страна на произход
Philippines
€ 2,83
€ 1,414 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 2,83
€ 1,414 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 1,414 | € 2,83 |
10 - 98 | € 1,272 | € 2,54 |
100 - 248 | € 1,206 | € 2,41 |
250 - 498 | € 1,171 | € 2,34 |
500+ | € 1,141 | € 2,28 |
Технически документи
Спецификации
Brand
STMicroelectronicsFamily Name
ARM Cortex M0+
Package Type
UFQFPN
Mounting Type
Surface Mount
Pin Count
20
Device Core
ARM 32-bit Cortex-M0
Data Bus Width
32bit
Program Memory Size
16 kB
Maximum Frequency
48MHz
RAM Size
12 kB
Program Memory Type
Flash
Страна на произход
Philippines