STMicroelectronics, 32bit ARM 32-bit Cortex-M0, ARM Cortex M0+ Microcontroller, 48MHz, 16 KB Flash, 20-Pin TSSOP

Номер на артикул на RS: 261-5534Марка: STMicroelectronics№ по каталога на производителя: STM32C011F4P6
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

ARM Cortex M0+

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

ARM 32-bit Cortex-M0

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

48MHz

RAM Size

6 kB

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,75

€ 1,376 Each (In a Pack of 2) (ex VAT)

STMicroelectronics, 32bit ARM 32-bit Cortex-M0, ARM Cortex M0+ Microcontroller, 48MHz, 16 KB Flash, 20-Pin TSSOP
Изберете тип опаковка

€ 2,75

€ 1,376 Each (In a Pack of 2) (ex VAT)

STMicroelectronics, 32bit ARM 32-bit Cortex-M0, ARM Cortex M0+ Microcontroller, 48MHz, 16 KB Flash, 20-Pin TSSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 1,376€ 2,75
10 - 18€ 1,237€ 2,47
20 - 38€ 1,173€ 2,35
40 - 58€ 1,139€ 2,28
60+€ 1,11€ 2,22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

ARM Cortex M0+

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

ARM 32-bit Cortex-M0

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

48MHz

RAM Size

6 kB

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more