Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics, 32bit ARM 32-bit Cortex-M0, ARM Cortex M0+ Microcontroller, 48MHz, 16 KB Flash, 20-Pin TSSOP

Номер на артикул на RS: 261-5533Марка: STMicroelectronics№ по каталога на производителя: STM32C011F4P6
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

ARM Cortex M0+

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

ARM 32-bit Cortex-M0

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

48MHz

RAM Size

6 kB

Program Memory Type

Flash

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 51,19

€ 0,692 Each (In a Tube of 74) (ex VAT)

STMicroelectronics, 32bit ARM 32-bit Cortex-M0, ARM Cortex M0+ Microcontroller, 48MHz, 16 KB Flash, 20-Pin TSSOP

€ 51,19

€ 0,692 Each (In a Tube of 74) (ex VAT)

STMicroelectronics, 32bit ARM 32-bit Cortex-M0, ARM Cortex M0+ Microcontroller, 48MHz, 16 KB Flash, 20-Pin TSSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
74 - 74€ 0,692€ 51,19
148 - 148€ 0,674€ 49,87
222+€ 0,657€ 48,64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

ARM Cortex M0+

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

ARM 32-bit Cortex-M0

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

48MHz

RAM Size

6 kB

Program Memory Type

Flash

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more