STMicroelectronics STLED316SMTR, Controller 14-Channel 1 MHz 24-Pin, SO24

Номер на артикул на RS: 151-850Марка: STMicroelectronics№ по каталога на производителя: STLED316SMTR
brand-logo

Технически документи

Спецификации

Controller Type

Controller

Number of Outputs

14

Width

7.6mm

Maximum Switching Frequency

1 MHz

Mounting Type

Surface Mount

Package Type

SO24

Pin Count

24

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 168,80

€ 1,169 Each (On a Reel of 1000) (ex VAT)

STMicroelectronics STLED316SMTR, Controller 14-Channel 1 MHz 24-Pin, SO24

€ 1 168,80

€ 1,169 Each (On a Reel of 1000) (ex VAT)

STMicroelectronics STLED316SMTR, Controller 14-Channel 1 MHz 24-Pin, SO24
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Controller Type

Controller

Number of Outputs

14

Width

7.6mm

Maximum Switching Frequency

1 MHz

Mounting Type

Surface Mount

Package Type

SO24

Pin Count

24

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more