STMicroelectronics STripFET F7 N-Channel MOSFET, 90 A, 60 V, 8-Pin PowerFLAT 5 x 6 STL90N6F7

Номер на артикул на RS: 906-2855Марка: STMicroelectronics№ по каталога на производителя: STL90N6F7
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

90 A

Maximum Drain Source Voltage

60 V

Series

STripFET F7

Package Type

PowerFLAT 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

5.4 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

94 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

6.35mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5.4mm

Typical Gate Charge @ Vgs

25 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

0.95mm

Forward Diode Voltage

1.2V

Страна на произход

China

Детайли за продукта

N-Channel STripFET™ F7 Series, STMicroelectronics

The STMicroelectronics STripFET™ F7 series of low-voltage MOSFETs have lower device on-state resistance, with reduced internal capacitance and gate charge for faster and more efficient switching.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 12,51

€ 1,251 Each (In a Pack of 10) (ex VAT)

STMicroelectronics STripFET F7 N-Channel MOSFET, 90 A, 60 V, 8-Pin PowerFLAT 5 x 6 STL90N6F7
Изберете тип опаковка

€ 12,51

€ 1,251 Each (In a Pack of 10) (ex VAT)

STMicroelectronics STripFET F7 N-Channel MOSFET, 90 A, 60 V, 8-Pin PowerFLAT 5 x 6 STL90N6F7
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 10€ 1,251€ 12,51
20+€ 1,188€ 11,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

90 A

Maximum Drain Source Voltage

60 V

Series

STripFET F7

Package Type

PowerFLAT 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

5.4 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

94 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

6.35mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5.4mm

Typical Gate Charge @ Vgs

25 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

0.95mm

Forward Diode Voltage

1.2V

Страна на произход

China

Детайли за продукта

N-Channel STripFET™ F7 Series, STMicroelectronics

The STMicroelectronics STripFET™ F7 series of low-voltage MOSFETs have lower device on-state resistance, with reduced internal capacitance and gate charge for faster and more efficient switching.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more