Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics STripFET H7 N-Channel MOSFET, 60 A, 100 V, 8-Pin PowerFLAT 5 x 6 STL60N10F7

Номер на артикул на RS: 786-3741PМарка: STMicroelectronics№ по каталога на производителя: STL60N10F7
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

60 A

Maximum Drain Source Voltage

100 V

Package Type

PowerFLAT 5 x 6

Series

STripFET H7

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

16.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Width

6.35mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5.4mm

Typical Gate Charge @ Vgs

25 nC @ 10 V

Height

0.95mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-Channel STripFET™ H7 Series, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 18,07

€ 0,723 Each (Supplied on a Reel) (ex VAT)

STMicroelectronics STripFET H7 N-Channel MOSFET, 60 A, 100 V, 8-Pin PowerFLAT 5 x 6 STL60N10F7
Изберете тип опаковка

€ 18,07

€ 0,723 Each (Supplied on a Reel) (ex VAT)

STMicroelectronics STripFET H7 N-Channel MOSFET, 60 A, 100 V, 8-Pin PowerFLAT 5 x 6 STL60N10F7
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
25 - 45€ 0,723€ 3,61
50 - 120€ 0,673€ 3,36
125 - 245€ 0,656€ 3,28
250+€ 0,639€ 3,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

60 A

Maximum Drain Source Voltage

100 V

Package Type

PowerFLAT 5 x 6

Series

STripFET H7

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

16.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Width

6.35mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5.4mm

Typical Gate Charge @ Vgs

25 nC @ 10 V

Height

0.95mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-Channel STripFET™ H7 Series, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more