Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics N-Channel MOSFET Transistor, 25 A, 600 V, 5-Pin PowerFLAT 8 x 8 HV STL45N60DM6

Номер на артикул на RS: 192-4899PМарка: STMicroelectronics№ по каталога на производителя: STL45N60DM6
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

600 V

Package Type

PowerFLAT 8 x 8 HV

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

110 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.75V

Minimum Gate Threshold Voltage

3.25V

Maximum Power Dissipation

160 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±25 V

Number of Elements per Chip

1

Width

8.1mm

Length

8.1mm

Typical Gate Charge @ Vgs

44 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.5V

Height

0.9mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,57

€ 4,784 Each (Supplied on a Reel) (ex VAT)

STMicroelectronics N-Channel MOSFET Transistor, 25 A, 600 V, 5-Pin PowerFLAT 8 x 8 HV STL45N60DM6
Изберете тип опаковка

€ 9,57

€ 4,784 Each (Supplied on a Reel) (ex VAT)

STMicroelectronics N-Channel MOSFET Transistor, 25 A, 600 V, 5-Pin PowerFLAT 8 x 8 HV STL45N60DM6
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

600 V

Package Type

PowerFLAT 8 x 8 HV

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

110 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.75V

Minimum Gate Threshold Voltage

3.25V

Maximum Power Dissipation

160 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±25 V

Number of Elements per Chip

1

Width

8.1mm

Length

8.1mm

Typical Gate Charge @ Vgs

44 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.5V

Height

0.9mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more