Технически документи
Спецификации
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
5.5 A
Maximum Drain Source Voltage
600 V
Package Type
PowerFLAT 5 x 6 HV
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
660 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.75V
Minimum Gate Threshold Voltage
3.25V
Maximum Power Dissipation
48 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±25 V
Length
6mm
Typical Gate Charge @ Vgs
8.8 nC @ 10 V
Maximum Operating Temperature
+150 °C
Number of Elements per Chip
1
Width
5mm
Height
0.95mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.6V
Страна на произход
China
€ 11,44
€ 2,289 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 11,44
€ 2,289 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 2,289 | € 11,44 |
25 - 45 | € 2,15 | € 10,75 |
50 - 120 | € 2,039 | € 10,20 |
125 - 245 | € 1,926 | € 9,63 |
250+ | € 1,829 | € 9,14 |
Технически документи
Спецификации
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
5.5 A
Maximum Drain Source Voltage
600 V
Package Type
PowerFLAT 5 x 6 HV
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
660 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.75V
Minimum Gate Threshold Voltage
3.25V
Maximum Power Dissipation
48 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±25 V
Length
6mm
Typical Gate Charge @ Vgs
8.8 nC @ 10 V
Maximum Operating Temperature
+150 °C
Number of Elements per Chip
1
Width
5mm
Height
0.95mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.6V
Страна на произход
China