Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics MDmesh K5 N-Channel MOSFET, 1.5 A, 1200 V, 3-Pin H²PAK-2 STH2N120K5-2AG

Номер на артикул на RS: 151-438Марка: STMicroelectronics№ по каталога на производителя: STH2N120K5-2AG
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

1.5 A

Maximum Drain Source Voltage

1200 V

Series

MDmesh K5

Package Type

H2PAK-2

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,83

€ 4,415 Each (Supplied as a Tape) (ex VAT)

STMicroelectronics MDmesh K5 N-Channel MOSFET, 1.5 A, 1200 V, 3-Pin H²PAK-2 STH2N120K5-2AG
Изберете тип опаковка

€ 8,83

€ 4,415 Each (Supplied as a Tape) (ex VAT)

STMicroelectronics MDmesh K5 N-Channel MOSFET, 1.5 A, 1200 V, 3-Pin H²PAK-2 STH2N120K5-2AG
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
2 - 18€ 4,415€ 8,83
20 - 198€ 3,97€ 7,94
200+€ 3,661€ 7,32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

1.5 A

Maximum Drain Source Voltage

1200 V

Series

MDmesh K5

Package Type

H2PAK-2

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more