STMicroelectronics MDmesh K5 Silicon N-Channel MOSFET, 12 A, 1200 V, 3-Pin H²PAK-2 STH13N120K5-2AG

Номер на артикул на RS: 151-913Марка: STMicroelectronics№ по каталога на производителя: STH13N120K5-2AG
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

1200 V

Series

MDmesh K5

Package Type

H2PAK-2

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

Silicon

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8 334,71

€ 8,335 Each (On a Reel of 1000) (ex VAT)

STMicroelectronics MDmesh K5 Silicon N-Channel MOSFET, 12 A, 1200 V, 3-Pin H²PAK-2 STH13N120K5-2AG

€ 8 334,71

€ 8,335 Each (On a Reel of 1000) (ex VAT)

STMicroelectronics MDmesh K5 Silicon N-Channel MOSFET, 12 A, 1200 V, 3-Pin H²PAK-2 STH13N120K5-2AG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

1200 V

Series

MDmesh K5

Package Type

H2PAK-2

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

Silicon

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more