STMicroelectronics STGW20NC60VD IGBT, 60 A 600 V, 3-Pin TO-247, Through Hole

Номер на артикул на RS: 168-6464Марка: STMicroelectronics№ по каталога на производителя: STGW20NC60VD
brand-logo
Преглед на всички в IGBTs

Технически документи

Спецификации

Maximum Continuous Collector Current

60 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

15.75 x 5.15 x 20.15mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Детайли за продукта

IGBT Discretes, STMicroelectronics

IGBT Discretes & Modules, STMicroelectronics

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 63,82

€ 2,127 Each (In a Tube of 30) (ex VAT)

STMicroelectronics STGW20NC60VD IGBT, 60 A 600 V, 3-Pin TO-247, Through Hole

€ 63,82

€ 2,127 Each (In a Tube of 30) (ex VAT)

STMicroelectronics STGW20NC60VD IGBT, 60 A 600 V, 3-Pin TO-247, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
30 - 60€ 2,127€ 63,82
90 - 480€ 1,986€ 59,57
510 - 960€ 1,934€ 58,03
990+€ 1,886€ 56,59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Continuous Collector Current

60 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

15.75 x 5.15 x 20.15mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Детайли за продукта

IGBT Discretes, STMicroelectronics

IGBT Discretes & Modules, STMicroelectronics

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more