STMicroelectronics MOSFET, 3-Pin TO-220 STGP8NC60KD

Номер на артикул на RS: 188-8292Марка: STMicroelectronics№ по каталога на производителя: STGP8NC60KD
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

6.5V

Minimum Gate Threshold Voltage

4.5V

Maximum Power Dissipation

65 W

Transistor Configuration

Single

Number of Elements per Chip

1

Width

4.6mm

Length

10.4mm

Typical Gate Charge @ Vgs

19 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

2.1V

Height

15.75mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 37,86

€ 0,757 Each (In a Tube of 50) (ex VAT)

STMicroelectronics MOSFET, 3-Pin TO-220 STGP8NC60KD

€ 37,86

€ 0,757 Each (In a Tube of 50) (ex VAT)

STMicroelectronics MOSFET, 3-Pin TO-220 STGP8NC60KD

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

6.5V

Minimum Gate Threshold Voltage

4.5V

Maximum Power Dissipation

65 W

Transistor Configuration

Single

Number of Elements per Chip

1

Width

4.6mm

Length

10.4mm

Typical Gate Charge @ Vgs

19 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

2.1V

Height

15.75mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more