STMicroelectronics STGIPQ4C60T-HZ IGBT, 6 A 600 V, 26-Pin N2DIP-26L type Z

Номер на артикул на RS: 218-4824Марка: STMicroelectronics№ по каталога на производителя: STGIPQ4C60T-HZ
brand-logo
Преглед на всички в IGBTs

Технически документи

Спецификации

Maximum Continuous Collector Current

6 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

600V

Maximum Power Dissipation

12.5 W

Number of Transistors

6

Package Type

N2DIP-26L type Z

Pin Count

26

Transistor Configuration

Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 85,96

€ 5,731 Each (In a Tube of 15) (ex VAT)

STMicroelectronics STGIPQ4C60T-HZ IGBT, 6 A 600 V, 26-Pin N2DIP-26L type Z

€ 85,96

€ 5,731 Each (In a Tube of 15) (ex VAT)

STMicroelectronics STGIPQ4C60T-HZ IGBT, 6 A 600 V, 26-Pin N2DIP-26L type Z
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
15 - 15€ 5,731€ 85,96
30 - 90€ 5,58€ 83,70
105 - 495€ 5,436€ 81,54
510+€ 5,301€ 79,51

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Continuous Collector Current

6 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

600V

Maximum Power Dissipation

12.5 W

Number of Transistors

6

Package Type

N2DIP-26L type Z

Pin Count

26

Transistor Configuration

Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more