Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics STG719STR Multiplexer Switch IC, 1, 6-Pin SOT-23

Номер на артикул на RS: 189-2104Марка: STMicroelectronics№ по каталога на производителя: STG719STR
brand-logo

Технически документи

Спецификации

Number of Elements per Chip

1

Pin Count

6

Output Type

Single Ended

Mounting Type

Surface Mount

Package Type

SOT-23

Dimensions

3 x 1.75 x 1.3mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,11

€ 0,204 Each (In a Pack of 25) (ex VAT)

STMicroelectronics STG719STR Multiplexer Switch IC, 1, 6-Pin SOT-23
Изберете тип опаковка

€ 5,11

€ 0,204 Each (In a Pack of 25) (ex VAT)

STMicroelectronics STG719STR Multiplexer Switch IC, 1, 6-Pin SOT-23
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Elements per Chip

1

Pin Count

6

Output Type

Single Ended

Mounting Type

Surface Mount

Package Type

SOT-23

Dimensions

3 x 1.75 x 1.3mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more