STMicroelectronics SensorTile Motion Sensor Data Capture Card

Номер на артикул на RS: 143-8870Марка: STMicroelectronics№ по каталога на производителя: STEVAL-STLCS02V1
brand-logo

Технически документи

Спецификации

Sensor Technology

Motion Sensor

Kit Classification

Data Capture Card

Kit Name

SensorTile

Детайли за продукта

STEVAL-STLCS0xV1 SensorTile Wireless Sensor Board

The STEVAL-STLCS0xV1 SensorTile integrates movement sensing, barometric pressure sensing, an electronic compass, a MEMS microphone, STM32 MCU and a BlueNRG BLE network processor on a tiny PCB. It supports development of monitoring/tracking applications such as IoT standalone sensor nodes linked to iOS™ or Android™ smartphones.

Module Features

• 80MHz STM32L476JG Cortex M4F low-power MCU with 1MB Flash memory, 128KB RAM
• LSM6DSM iNEMO inertial module: 3D accelerometer and 3D gyroscope
• LSM303AGR eCompass module: 3D accelerometer and 3D magnetometer
• LPS22HB MEMS digital barometer: 260 to 1260hPa absolute pressure
• MP34DT04 MEMS digital microphone with 64dB SNR
• BlueNRG-MS Bluetooth 4.1 network processor
• BALF-NRG-01D3 50Ω balun with integrated harmonic filter
• Chip antenna
• LD39115J18R +1.8V @ 150mA LDO regulator
• SWD interface for firmware debugging/programming
• External interfaces: UART, SPI, SAI, I²C, DFSDM, USB OTG, ADC, GPIO
• Available with plug-in and/or solder host board connection
• Power supply: +2.0 to +5.5Vdc
• Dimensions: 13.5 x 13.5mm

RS Product Codes

143-8869 STEVAL-STLCS01V1 Solder/Plug connection
143-8870 STEVAL-STLCS02V1 Solder only connection
125-3924 STEVAL-STLKT01V1 SensorTile Evaluation Kit

Sensor Solution Evaluation Boards, STMicroelectronics

Информацията за складовите наличности временно не е налична.

€ 27,47

€ 27,47 Всеки (ex VAT)

STMicroelectronics SensorTile Motion Sensor Data Capture Card

€ 27,47

€ 27,47 Всеки (ex VAT)

STMicroelectronics SensorTile Motion Sensor Data Capture Card
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Sensor Technology

Motion Sensor

Kit Classification

Data Capture Card

Kit Name

SensorTile

Детайли за продукта

STEVAL-STLCS0xV1 SensorTile Wireless Sensor Board

The STEVAL-STLCS0xV1 SensorTile integrates movement sensing, barometric pressure sensing, an electronic compass, a MEMS microphone, STM32 MCU and a BlueNRG BLE network processor on a tiny PCB. It supports development of monitoring/tracking applications such as IoT standalone sensor nodes linked to iOS™ or Android™ smartphones.

Module Features

• 80MHz STM32L476JG Cortex M4F low-power MCU with 1MB Flash memory, 128KB RAM
• LSM6DSM iNEMO inertial module: 3D accelerometer and 3D gyroscope
• LSM303AGR eCompass module: 3D accelerometer and 3D magnetometer
• LPS22HB MEMS digital barometer: 260 to 1260hPa absolute pressure
• MP34DT04 MEMS digital microphone with 64dB SNR
• BlueNRG-MS Bluetooth 4.1 network processor
• BALF-NRG-01D3 50Ω balun with integrated harmonic filter
• Chip antenna
• LD39115J18R +1.8V @ 150mA LDO regulator
• SWD interface for firmware debugging/programming
• External interfaces: UART, SPI, SAI, I²C, DFSDM, USB OTG, ADC, GPIO
• Available with plug-in and/or solder host board connection
• Power supply: +2.0 to +5.5Vdc
• Dimensions: 13.5 x 13.5mm

RS Product Codes

143-8869 STEVAL-STLCS01V1 Solder/Plug connection
143-8870 STEVAL-STLCS02V1 Solder only connection
125-3924 STEVAL-STLKT01V1 SensorTile Evaluation Kit

Sensor Solution Evaluation Boards, STMicroelectronics