STMicroelectronics DC-DC Converter for A6984

Номер на артикул на RS: 143-8590Марка: STMicroelectronics№ по каталога на производителя: STEVAL-ISA200V1
brand-logo

Технически документи

Спецификации

Power Management Function

DC-DC Converter

Kit Classification

Shield

Featured Device

A6984

Детайли за продукта

STEVAL-ISA200V1 Buck Converter Evaluation Board for A6984

The STEVAL-ISA200V1 evaluation board is based on the A6984 high-efficiency monolithic synchronous step-down DC-DC converter chip designed for Automotive applications.

• Input voltage: +4.5 to +36Vdc
• Output voltage: Adjustable from +0.9V (Board default +3.3V)
• Maximum output current: 400mA
• Switching frequency: Adjustable from 250kHz to 600kHz
• VBIAS maximizes efficiency at light load
• Constant On-Time (COT) control scheme
• Power Good (PGOOD) open-collector output
• Thermal shutdown
• Low-Consumption or Low-Noise Modes (Board default: LNM)
• A6984 device is AEC-Q100 qualified for Automotive applications

Switching Voltage Regulators, STMicroelectronics

P.O.A.

STMicroelectronics DC-DC Converter for A6984

P.O.A.

STMicroelectronics DC-DC Converter for A6984

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Power Management Function

DC-DC Converter

Kit Classification

Shield

Featured Device

A6984

Детайли за продукта

STEVAL-ISA200V1 Buck Converter Evaluation Board for A6984

The STEVAL-ISA200V1 evaluation board is based on the A6984 high-efficiency monolithic synchronous step-down DC-DC converter chip designed for Automotive applications.

• Input voltage: +4.5 to +36Vdc
• Output voltage: Adjustable from +0.9V (Board default +3.3V)
• Maximum output current: 400mA
• Switching frequency: Adjustable from 250kHz to 600kHz
• VBIAS maximizes efficiency at light load
• Constant On-Time (COT) control scheme
• Power Good (PGOOD) open-collector output
• Thermal shutdown
• Low-Consumption or Low-Noise Modes (Board default: LNM)
• A6984 device is AEC-Q100 qualified for Automotive applications

Switching Voltage Regulators, STMicroelectronics