STMicroelectronics AC-DC Converter

Технически документи
Спецификации
Brand
STMicroelectronicsPower Management Function
AC-DC Converter
Kit Classification
Evaluation Board
Страна на произход
Italy
Детайли за продукта
STEVAL-ISA172V2 AC-DC D-SMPS Evaluation Board for STM32F334
The STMicroelectronics STEVAL-ISA172V2 is a digital AC-DC power supply (D-SMPS) evaluation board. The board features two power sections; a 2-phase interleaved power factor corrector (PFC) and a DC-DC full-bridge converter. A STM32F334 microcontroller controls each section.
Features and Benefits
Input voltage: 90 V to 264 V
Output voltage: 48 V or 52 V, Max output current: 42 A
Input AC frequency: 45 Hz to 65 Hz
Nominal output power: 2 kW
Interleaved PFC stage
PFC switching frequency: 60 kHz
PFC Average current mode control
Cycle by cycle PFC current control
Maximum power factor: 0.99
DC-DC stage: full-bridge phase-shifted ZVS with synchronous rectification
DC-DC switching frequency: 100 kHz
Overall efficiency: 80 PLUS Platinum level
HF transformer isolation voltage: 4 kV
Forced cooling with airflow speed modulation according to the output power
Over-temperature protection
Output short circuit protection
PFC control & DC-DC control: managed by STM32F334C8
PFC power stage based on MDmesh M2 Power MOSFETs and SiC Diodes
DC-DC power stage based on MDmesh DM2 Power MOSFETs
Synchronous rectification based on STripFET Power MOSFETs
Active clamp circuit based on MDmesh DM2 Power MOSFETs
EMC filter for noise reduction
AC/DC Converters, STMicroelectronics
€ 754,77
€ 754,77 Всеки (ex VAT)
1
€ 754,77
€ 754,77 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 754,77 |
2+ | € 717,03 |
Технически документи
Спецификации
Brand
STMicroelectronicsPower Management Function
AC-DC Converter
Kit Classification
Evaluation Board
Страна на произход
Italy
Детайли за продукта
STEVAL-ISA172V2 AC-DC D-SMPS Evaluation Board for STM32F334
The STMicroelectronics STEVAL-ISA172V2 is a digital AC-DC power supply (D-SMPS) evaluation board. The board features two power sections; a 2-phase interleaved power factor corrector (PFC) and a DC-DC full-bridge converter. A STM32F334 microcontroller controls each section.
Features and Benefits
Input voltage: 90 V to 264 V
Output voltage: 48 V or 52 V, Max output current: 42 A
Input AC frequency: 45 Hz to 65 Hz
Nominal output power: 2 kW
Interleaved PFC stage
PFC switching frequency: 60 kHz
PFC Average current mode control
Cycle by cycle PFC current control
Maximum power factor: 0.99
DC-DC stage: full-bridge phase-shifted ZVS with synchronous rectification
DC-DC switching frequency: 100 kHz
Overall efficiency: 80 PLUS Platinum level
HF transformer isolation voltage: 4 kV
Forced cooling with airflow speed modulation according to the output power
Over-temperature protection
Output short circuit protection
PFC control & DC-DC control: managed by STM32F334C8
PFC power stage based on MDmesh M2 Power MOSFETs and SiC Diodes
DC-DC power stage based on MDmesh DM2 Power MOSFETs
Synchronous rectification based on STripFET Power MOSFETs
Active clamp circuit based on MDmesh DM2 Power MOSFETs
EMC filter for noise reduction