STMicroelectronics STCS1APHR, LED Driver, 5 V, 12 V, 24 V, 8-Pin PowerSO

Номер на артикул на RS: 110-4989Марка: STMicroelectronics№ по каталога на производителя: STCS1APHR
brand-logo

Технически документи

Спецификации

Current Accuracy

±10%

Mounting Type

Surface Mount

Package Type

PowerSO

Pin Count

8

Typical Operating Supply Voltage

5 V, 12 V, 24 V

Dimensions

6.2 x 5 x 1.55mm

Height

1.55mm

Length

6.2mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Maximum Frequency

50kHz

Width

5mm

Детайли за продукта

LED Drivers, Linear Current Regulators, STMicroelectronics

The Linear Current Regulators provide a precise constant current sourced from a varying input voltage source. An external resistor is used to set the output current. PWM dimming can also be used for driving high-brightness LEDs.

LED Drivers, Lighting ICs, STMicroelectronics

Може да се интересувате от
DiodesZetex PAM2808BLBR LED Driver IC, 2.5 → 6 V dc 1.5A 8-Pin SOP
€ 0,208Each (On a Reel of 2500) (ex VAT)

P.O.A.

Each (In a Pack of 5) (ex VAT)

STMicroelectronics STCS1APHR, LED Driver, 5 V, 12 V, 24 V, 8-Pin PowerSO

P.O.A.

Each (In a Pack of 5) (ex VAT)

STMicroelectronics STCS1APHR, LED Driver, 5 V, 12 V, 24 V, 8-Pin PowerSO

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
DiodesZetex PAM2808BLBR LED Driver IC, 2.5 → 6 V dc 1.5A 8-Pin SOP
€ 0,208Each (On a Reel of 2500) (ex VAT)

Технически документи

Спецификации

Current Accuracy

±10%

Mounting Type

Surface Mount

Package Type

PowerSO

Pin Count

8

Typical Operating Supply Voltage

5 V, 12 V, 24 V

Dimensions

6.2 x 5 x 1.55mm

Height

1.55mm

Length

6.2mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Maximum Frequency

50kHz

Width

5mm

Детайли за продукта

LED Drivers, Linear Current Regulators, STMicroelectronics

The Linear Current Regulators provide a precise constant current sourced from a varying input voltage source. An external resistor is used to set the output current. PWM dimming can also be used for driving high-brightness LEDs.

LED Drivers, Lighting ICs, STMicroelectronics

Може да се интересувате от
DiodesZetex PAM2808BLBR LED Driver IC, 2.5 → 6 V dc 1.5A 8-Pin SOP
€ 0,208Each (On a Reel of 2500) (ex VAT)