STMicroelectronics STC3115AIJT, Battery Fuel Gauge IC, 2.7 to 4.5 V 10-Pin, CSP

Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
CSP
IC Type
Battery Fuel Gauge IC
Pin Count
10
Typical Operating Supply Voltage
2.7 to 4.5 V
Dimensions
2.04 x 1.4 x 0.37mm
Length
2.04mm
Width
1.4mm
Height
0.37mm
Maximum Operating Temperature
+85 °C
Maximum Output Voltage
6 V
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
-0.3 V
Страна на произход
France
€ 7,24
€ 1,448 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 7,24
€ 1,448 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
CSP
IC Type
Battery Fuel Gauge IC
Pin Count
10
Typical Operating Supply Voltage
2.7 to 4.5 V
Dimensions
2.04 x 1.4 x 0.37mm
Length
2.04mm
Width
1.4mm
Height
0.37mm
Maximum Operating Temperature
+85 °C
Maximum Output Voltage
6 V
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
-0.3 V
Страна на произход
France