STMicroelectronics STBB2J30-R, 1 Buck Boost Switching, Boost/Buck Converter 800mA, 3 MHZ 20-Pin, Flip-Chip

Номер на артикул на RS: 791-9273Марка: STMicroelectronics№ по каталога на производителя: STBB2J30-R
brand-logo

Технически документи

Спецификации

Regulator Function

Boost/Buck Controller

Regulator Type

Buck Boost Switching

Maximum Output Current

800mA

Number of Outputs

1

Load Regulation

±0.5 %

Mounting Type

Surface Mount

Package Type

Flip-Chip

Pin Count

20

Output Type

Adjustable

Maximum Switching Frequency

3 MHz

Switching Regulator

Yes

Dimensions

2.83 x 1.761 x 0.37mm

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

5.5 V

Height

0.37mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.3 V

Length

2.08mm

Width

1.761mm

Детайли за продукта

DC-DC Switching Converters, Step-Down / Step-Up Regulators, STMicroelectronics

Switching Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

STMicroelectronics STBB2J30-R, 1 Buck Boost Switching, Boost/Buck Converter 800mA, 3 MHZ 20-Pin, Flip-Chip
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

STMicroelectronics STBB2J30-R, 1 Buck Boost Switching, Boost/Buck Converter 800mA, 3 MHZ 20-Pin, Flip-Chip
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Regulator Function

Boost/Buck Controller

Regulator Type

Buck Boost Switching

Maximum Output Current

800mA

Number of Outputs

1

Load Regulation

±0.5 %

Mounting Type

Surface Mount

Package Type

Flip-Chip

Pin Count

20

Output Type

Adjustable

Maximum Switching Frequency

3 MHz

Switching Regulator

Yes

Dimensions

2.83 x 1.761 x 0.37mm

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

5.5 V

Height

0.37mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.3 V

Length

2.08mm

Width

1.761mm

Детайли за продукта

DC-DC Switching Converters, Step-Down / Step-Up Regulators, STMicroelectronics

Switching Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от