STMicroelectronics STripFET II N-Channel MOSFET, 80 A, 55 V, 3-Pin D2PAK STB80NF55L-06T4

Номер на артикул на RS: 687-5083Марка: STMicroelectronics№ по каталога на производителя: STB80NF55L-06T4
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

55 V

Series

STripFET II

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

7 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Typical Gate Charge @ Vgs

100 nC @ 5 V

Width

9.35mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Maximum Operating Temperature

+175 °C

Height

4.6mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-Channel STripFET™ II, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,20

€ 3,102 Each (In a Pack of 2) (ex VAT)

STMicroelectronics STripFET II N-Channel MOSFET, 80 A, 55 V, 3-Pin D2PAK STB80NF55L-06T4
Изберете тип опаковка

€ 6,20

€ 3,102 Each (In a Pack of 2) (ex VAT)

STMicroelectronics STripFET II N-Channel MOSFET, 80 A, 55 V, 3-Pin D2PAK STB80NF55L-06T4
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 18€ 3,102€ 6,20
20 - 38€ 2,472€ 4,94
40+€ 2,419€ 4,84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

55 V

Series

STripFET II

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

7 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Typical Gate Charge @ Vgs

100 nC @ 5 V

Width

9.35mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Maximum Operating Temperature

+175 °C

Height

4.6mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-Channel STripFET™ II, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more